
PE7014-3 | |
---|---|
DigiKey Part Number | 3985-PE7014-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7014-3 |
Description | 3 dB Fixed Attenuator, N Male to |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 5W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $345.99000 | $345.99 |
10 | $332.15000 | $3,321.50 |
25 | $318.31000 | $7,957.75 |