
PE7004-9 | |
---|---|
DigiKey Part Number | 3985-PE7004-9-ND |
Manufacturer | |
Manufacturer Product Number | PE7004-9 |
Description | 9 dB Fixed Attenuator, N Male to |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 9dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.59000 | $48.59 |
10 | $46.64400 | $466.44 |
25 | $44.69920 | $1,117.48 |
100 | $42.75440 | $4,275.44 |