PE5019-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE5019-17

DigiKey Part Number
6099-PE5019-17-ND
Manufacturer
Manufacturer Product Number
PE5019-17
Description
WRENCH TORQUE 9/16"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 9/16" Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
SAE (Standard)
End - Size
9/16"
Length
-
Finish
-
End Detail
-
Torque
Fixed, 6.00 in-lbs (0.68Nm)
Features
-
Weight
0.47 lb (213.19 g)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$565.42000$565.42
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.