
PE45126 | |
---|---|
DigiKey Part Number | 6099-PE45126-ND |
Manufacturer | |
Manufacturer Product Number | PE45126 |
Description | SMP Male Bulkhead Mount Limited |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-405 | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 350 V | |
Mating Cycles | - | |
Insertion Loss | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.95000 | $7.95 |