PE4199
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4199

DigiKey Part Number
6099-PE4199-ND
Manufacturer
Manufacturer Product Number
PE4199
Description
SSMA Male Connector Solder Attac
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SSMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-178, 196
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$42.62000$42.62
Manufacturers Standard Package