PE3W17860-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W17860-24

DigiKey Part Number
3985-PE3W17860-24-ND
Manufacturer
Manufacturer Product Number
PE3W17860-24
Description
COAX CBL NEX TO NEX 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial NEX to NEX SPF-250 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Style
NEX to NEX
1st Connector
NEX10 Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
NEX10 Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
24.00" (609.60mm)
Cable Type
SPF-250
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
5.8 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
In-Stock: 21
New Product New Product
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Pasternack
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$90.47000$90.47
25$85.94560$2,148.64
50$81.42160$4,071.08
100$77.80240$7,780.24