
PE3W09498/HS-36 | |
---|---|
DigiKey Part Number | 3985-PE3W09498/HS-36-ND |
Manufacturer | |
Manufacturer Product Number | PE3W09498/HS-36 |
Description | COAX CBL BNC TO BNC 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | - | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Tan | |
Features | - | |
Operating Temperature | -55°C ~ 165°C | |
Ingress Protection | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $158.07000 | $158.07 |
25 | $150.16560 | $3,754.14 |
50 | $142.26160 | $7,113.08 |
100 | $135.93840 | $13,593.84 |