
PE3W06905-100CM | |
---|---|
DigiKey Part Number | 3985-PE3W06905-100CM-ND |
Manufacturer | |
Manufacturer Product Number | PE3W06905-100CM |
Description | COAX CBL BNC TO SMB 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMB RG-223 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | BNC to SMB | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.35000 | $61.35 |
25 | $58.28160 | $1,457.04 |
50 | $55.21360 | $2,760.68 |
100 | $52.75920 | $5,275.92 |