
PE3W06179/HS-72 | |
---|---|
DigiKey Part Number | 3985-PE3W06179/HS-72-ND |
Manufacturer | |
Manufacturer Product Number | PE3W06179/HS-72 |
Description | COAX CBL N-TYPE TO MMCX 6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to MMCX RG-316 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | N-Type to MMCX | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Tan | |
Features | - | |
Operating Temperature | -55°C ~ 155°C | |
Ingress Protection | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $172.63000 | $172.63 |
25 | $163.99760 | $4,099.94 |
50 | $155.36560 | $7,768.28 |
100 | $148.46000 | $14,846.00 |