
PE3W05921-6 | |
---|---|
DigiKey Part Number | 3985-PE3W05921-6-ND |
Manufacturer | |
Manufacturer Product Number | PE3W05921-6 |
Description | COAX CBL MMCX TO SMP 6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to SMP 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | MMCX to SMP | |
1st Connector | SMP Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | - | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Silver | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Ingress Protection | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.47000 | $90.47 |
25 | $85.94560 | $2,148.64 |
50 | $81.42160 | $4,071.08 |
100 | $77.80240 | $7,780.24 |