
PE3W04417-36 | |
---|---|
DigiKey Part Number | 3985-PE3W04417-36-ND |
Manufacturer | |
Manufacturer Product Number | PE3W04417-36 |
Description | COAX CBL SMA TO SMA 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 36.00" (914.40mm) | |
Cable Type | - | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.23000 | $110.23 |
25 | $104.71760 | $2,617.94 |
50 | $99.20560 | $4,960.28 |
100 | $94.79600 | $9,479.60 |