
PE3W03971/HS-36 | |
---|---|
DigiKey Part Number | 3985-PE3W03971/HS-36-ND |
Manufacturer | |
Manufacturer Product Number | PE3W03971/HS-36 |
Description | COAX CBL SMA TO SSMB 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SSMB RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SMA to SSMB | |
1st Connector | SSMB Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Tan | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $114.39000 | $114.39 |
25 | $108.66960 | $2,716.74 |
50 | $102.94960 | $5,147.48 |
100 | $98.37360 | $9,837.36 |