
PE3W03544-12 | |
---|---|
DigiKey Part Number | 3985-PE3W03544-12-ND |
Manufacturer | |
Manufacturer Product Number | PE3W03544-12 |
Description | COAX CBL SMA TO UHF 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to UHF RG-55 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SMA to UHF | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-55 | |
Cable Impedance | 53 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.71000 | $70.71 |
25 | $67.17360 | $1,679.34 |
50 | $63.63760 | $3,181.88 |
100 | $60.80880 | $6,080.88 |