
PE3MSA00587-48 | |
---|---|
DigiKey Part Number | 3985-PE3MSA00587-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3MSA00587-48 |
Description | COAX CABLE TRB TO TRB 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TRB to TRB 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | TRB to TRB | |
1st Connector | TRB Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | TRB Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | - | |
Cable Impedance | 78 Ohms | |
Connector Impedance | 78 Ohms | |
Overall Impedance | 78 Ohms | |
Frequency - Max | 500 MHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Ingress Protection | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $361.91000 | $361.91 |
25 | $343.81360 | $8,595.34 |
50 | $325.71760 | $16,285.88 |
100 | $311.24080 | $31,124.08 |