
PE3M0055-72 | |
---|---|
DigiKey Part Number | 3985-PE3M0055-72-ND |
Manufacturer | |
Manufacturer Product Number | PE3M0055-72 |
Description | COAX CABLE SMA TO TNC 6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | - | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $341.11000 | $341.11 |
25 | $324.05360 | $8,101.34 |
50 | $306.99760 | $15,349.88 |
100 | $293.35280 | $29,335.28 |