PE3M0027-60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3M0027-60

DigiKey Part Number
3985-PE3M0027-60-ND
Manufacturer
Manufacturer Product Number
PE3M0027-60
Description
COAX CABLE SMA TO TNC 5'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to TNC 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Style
SMA to TNC
1st Connector
SMA Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
60.0" (1.5m) 5.0'
Cable Type
-
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
11 GHz
Color
Copper
Features
-
Operating Temperature
-55°C ~ 165°C
Ingress Protection
-
In-Stock: 44
New Product New Product
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Pasternack
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$378.55000$378.55
25$359.62160$8,990.54
50$340.69360$17,034.68
100$325.55120$32,555.12