
PE3C9507-36 | |
---|---|
DigiKey Part Number | 3985-PE3C9507-36-ND |
Manufacturer | |
Manufacturer Product Number | PE3C9507-36 |
Description | COAX CBL SHV TO SHV 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SHV to SHV RG-223 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SHV to SHV | |
1st Connector | SHV Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SHV Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 300 MHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $164.31000 | $164.31 |
25 | $156.09360 | $3,902.34 |
50 | $147.87760 | $7,393.88 |
100 | $141.30480 | $14,130.48 |