
PE3C7873-200CM | |
---|---|
DigiKey Part Number | 3985-PE3C7873-200CM-ND |
Manufacturer | |
Manufacturer Product Number | PE3C7873-200CM |
Description | COAX CBL QMA TO QMA 6.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QMA to QMA 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | QMA to QMA | |
1st Connector | QMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | QMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | - | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $102.95000 | $102.95 |
25 | $97.80160 | $2,445.04 |
50 | $92.65360 | $4,632.68 |
100 | $88.53520 | $8,853.52 |