
PE3C6787-12 | |
---|---|
DigiKey Part Number | 3985-PE3C6787-12-ND |
Manufacturer | |
Manufacturer Product Number | PE3C6787-12 |
Description | COAX CBL SMB TO SMP 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMP 0.086" Flexible Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SMB to SMP | |
1st Connector | SMB Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 0.086" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $97.75000 | $97.75 |
25 | $92.86160 | $2,321.54 |
50 | $87.97360 | $4,398.68 |
100 | $84.06320 | $8,406.32 |