
PE3C5859-60 | |
---|---|
DigiKey Part Number | 3985-PE3C5859-60-ND |
Manufacturer | |
Manufacturer Product Number | PE3C5859-60 |
Description | COAX CBL 4.3/10 TO QMA 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to QMA SPP-250LLPL 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | 4.3/10 to QMA | |
1st Connector | 4.3/10 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | QMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | SPP-250LLPL | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 5.8 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $174.71000 | $174.71 |
25 | $165.97360 | $4,149.34 |
50 | $157.23760 | $7,861.88 |
100 | $150.24880 | $15,024.88 |