
PE3C5640-12 | |
---|---|
DigiKey Part Number | 3985-PE3C5640-12-ND |
Manufacturer | |
Manufacturer Product Number | PE3C5640-12 |
Description | COAX CBL 2.4MM TO 2.4MM 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.4mm to 2.4mm 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | 2.4mm to 2.4mm | |
1st Connector | 2.4mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.4mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | - | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $297.43000 | $297.43 |
25 | $282.55760 | $7,063.94 |
50 | $267.68560 | $13,384.28 |
100 | $255.78800 | $25,578.80 |