
PE3C3395-72 | |
---|---|
DigiKey Part Number | 3985-PE3C3395-72-ND |
Manufacturer | |
Manufacturer Product Number | PE3C3395-72 |
Description | COAX CABLE BNC TO SMB 6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMB RG-316 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | BNC to SMB | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Tan | |
Features | - | |
Operating Temperature | -55°C ~ 165°C | |
Ingress Protection | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.15000 | $82.15 |
25 | $78.04160 | $1,951.04 |
50 | $73.93360 | $3,696.68 |
100 | $70.64720 | $7,064.72 |