
PE39349K-24 | |
---|---|
DigiKey Part Number | 3985-PE39349K-24-ND |
Manufacturer | |
Manufacturer Product Number | PE39349K-24 |
Description | COAX CBL SMA TO FAKRA 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Fakra 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SMA to Fakra | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | - | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.07000 | $54.07 |
25 | $51.36560 | $1,284.14 |
50 | $48.66160 | $2,433.08 |
100 | $46.49840 | $4,649.84 |