
PE36118-36 | |
---|---|
DigiKey Part Number | 3985-PE36118-36-ND |
Manufacturer | |
Manufacturer Product Number | PE36118-36 |
Description | COAX CABLE MC TO MC 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MC to MC RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | MC to MC | |
1st Connector | MC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.03000 | $79.03 |
25 | $75.07760 | $1,876.94 |
50 | $71.12560 | $3,556.28 |
100 | $67.96400 | $6,796.40 |