
PE34538LF-120 | |
---|---|
DigiKey Part Number | 3985-PE34538LF-120-ND |
Manufacturer | |
Manufacturer Product Number | PE34538LF-120 |
Description | COAX CABLE LC TO LC 10' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial LC to LC RG-225 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | LC to LC | |
1st Connector | LC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | LC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | RG-225 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Brown | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,040.00000 | $1,040.00 |
25 | $988.00000 | $24,700.00 |
50 | $936.00000 | $46,800.00 |
100 | $894.40000 | $89,440.00 |