PE34247-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE34247-24

DigiKey Part Number
3985-PE34247-24-ND
Manufacturer
Manufacturer Product Number
PE34247-24
Description
COAX CBL SMA TO SMA 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
-
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12 GHz
Color
Gray
Features
-
Operating Temperature
-
Ingress Protection
-
In-Stock: 59
New Product New Product
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Pasternack
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$178.87000$178.87
25$169.92560$4,248.14
50$160.98160$8,049.08
100$153.82640$15,382.64