PE33984LF-48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE33984LF-48

DigiKey Part Number
3985-PE33984LF-48-ND
Manufacturer
Manufacturer Product Number
PE33984LF-48
Description
COAX CABLE MHV TO SHV 4'
Customer Reference
Detailed Description
Cable Assembly Coaxial MHV to SHV RG-393 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Style
MHV to SHV
1st Connector
MHV Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SHV Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
RG-393
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
In-Stock: 165
New Product New Product
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Pasternack
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$151.83000$151.83
25$144.23760$3,605.94
50$136.64560$6,832.28
100$130.57200$13,057.20