
PE33682LF-36 | |
---|---|
DigiKey Part Number | 3985-PE33682LF-36-ND |
Manufacturer | |
Manufacturer Product Number | PE33682LF-36 |
Description | COAX CBL SMB TO SMB 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-196A 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SMB to SMB | |
1st Connector | SMB Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMB Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-196A | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.95000 | $76.95 |
25 | $73.10160 | $1,827.54 |
50 | $69.25360 | $3,462.68 |
100 | $66.17520 | $6,617.52 |