
PE33654LF-60 | |
---|---|
DigiKey Part Number | 3985-PE33654LF-60-ND |
Manufacturer | |
Manufacturer Product Number | PE33654LF-60 |
Description | COAX CABLE SMB TO SMB 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-58C 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SMB to SMB | |
1st Connector | SMB Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-58C | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $91.51000 | $91.51 |
25 | $86.93360 | $2,173.34 |
50 | $82.35760 | $4,117.88 |
100 | $78.69680 | $7,869.68 |