
PE33633-24 | |
---|---|
DigiKey Part Number | 3985-PE33633-24-ND |
Manufacturer | |
Manufacturer Product Number | PE33633-24 |
Description | COAX CABLE HN TO HN 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial HN to HN RG-393 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | HN to HN | |
1st Connector | HN Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HN Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-393 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 2 GHz | |
Color | Tan | |
Features | - | |
Operating Temperature | -55°C ~ 165°C | |
Ingress Protection | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $247.51000 | $247.51 |
25 | $235.13360 | $5,878.34 |
50 | $222.75760 | $11,137.88 |
100 | $212.85680 | $21,285.68 |