
PE33304LF-36 | |
---|---|
DigiKey Part Number | 3985-PE33304LF-36-ND |
Manufacturer | |
Manufacturer Product Number | PE33304LF-36 |
Description | COAX CABLE HN TO HN 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial HN to HN RG-8A 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | HN to HN | |
1st Connector | HN Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HN Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-8A | |
Cable Impedance | 52 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $147.67000 | $147.67 |
25 | $140.28560 | $3,507.14 |
50 | $132.90160 | $6,645.08 |
100 | $126.99440 | $12,699.44 |