
PE3154-48 | |
---|---|
DigiKey Part Number | 3985-PE3154-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3154-48 |
Description | COAX CABLE SMA TO TNC 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC RG-58 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.63000 | $94.63 |
25 | $89.89760 | $2,247.44 |
50 | $85.16560 | $4,258.28 |
100 | $81.38000 | $8,138.00 |