
PE3081LF-48 | |
---|---|
DigiKey Part Number | 3985-PE3081LF-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3081LF-48 |
Description | COAX CABLE BNC TO BNC 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-62 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-62 | |
Cable Impedance | 93 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.43000 | $63.43 |
25 | $60.25760 | $1,506.44 |
50 | $57.08560 | $2,854.28 |
100 | $54.54800 | $5,454.80 |