PE2CP021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2CP021

DigiKey Part Number
6099-PE2CP021-ND
Manufacturer
Manufacturer Product Number
PE2CP021
Description
90DEG HYB CPL 800MHZ-3GHZ 50W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 800MHz ~ 3GHz 3dB 50W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Bag
Part Status
Active
Coupler Type
Standard
Frequency
800MHz ~ 3GHz
Coupling Factor
3dB
Applications
General Purpose
Insertion Loss
-
Power - Max
50W
Isolation
20dB
Return Loss
-
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$563.46000$563.46
10$501.74900$5,017.49
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.