
PE15A5093 | |
---|---|
DigiKey Part Number | 6099-PE15A5093-ND |
Manufacturer | |
Manufacturer Product Number | PE15A5093 |
Description | 1.25W Psat, 32 dB Gain, 0.5 GHz |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, VSAT 500MHz ~ 6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 500MHz ~ 6GHz | |
P1dB | 30dBm | |
Gain | 32dB | |
Noise Figure | - | |
RF Type | 5G, VSAT | |
Voltage - Supply | 110V ~ 240V | |
Current - Supply | 60mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,487.88000 | $6,487.88 |