
PE1528 | |
---|---|
DigiKey Part Number | 6099-PE1528-ND |
Manufacturer | |
Manufacturer Product Number | PE1528 |
Description | 11 dBm P1dB, 10 MHz to 3 GHz, Ga |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GSM, Radar, UMTS 10MHz ~ 3GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 10MHz ~ 3GHz | |
P1dB | - | |
Gain | 14dB | |
Noise Figure | 3dB | |
RF Type | GSM, Radar, UMTS | |
Voltage - Supply | 7V ~ 18V | |
Current - Supply | 40mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $260.37000 | $260.37 |
10 | $230.60200 | $2,306.02 |
25 | $220.32000 | $5,508.00 |