PE1016-10 | |
---|---|
DigiKey Part Number | 6099-PE1016-10-ND |
Manufacturer | |
Manufacturer Product Number | PE1016-10 |
Description | LAUNCH TAB&DIEL .020" (D) .130"L |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Contact, Feedthrough For Field Replaceable Connectors |
Datasheet | Datasheet |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.77000 | $2.77 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Contact, Feedthrough | |
For Use With/Related Products | Field Replaceable Connectors | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Features | - | |
Color | Gold | |
Center Contact Material | Beryllium Copper | |
Center Contact Finish | Gold | |
Base Product Number |