
PE-W42S001A-9 | |
---|---|
DigiKey Part Number | 6099-PE-W42S001A-9-ND |
Manufacturer | |
Manufacturer Product Number | PE-W42S001A-9 |
Description | WR-42 Instrumentation Grade Stra |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Adapter General Purpose 18GHz ~ 26.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Adapter | |
Frequency | 18GHz ~ 26.5GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $353.62000 | $353.62 |
10 | $313.85000 | $3,138.50 |
25 | $300.12080 | $7,503.02 |