
PE-T2006 | |
---|---|
DigiKey Part Number | 6099-PE-T2006-ND |
Manufacturer | |
Manufacturer Product Number | PE-T2006 |
Description | Low PIM 7 dB 7/16 DIN Unequal Ta |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 380MHz ~ 6GHz 300W Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 380MHz ~ 6GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 1.17dB | |
Power - Max | 300W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $109.97000 | $109.97 |
10 | $96.83600 | $968.36 |
25 | $92.29360 | $2,307.34 |
100 | $86.07570 | $8,607.57 |