SX Microcontroller IC 8-Bit 50MHz 6KB (4K x 12) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX52BD

DigiKey Part Number
SX52BD-ND
Manufacturer
Manufacturer Product Number
SX52BD
Description
IC MCU 8BIT 6KB FLASH 52QFP
Customer Reference
Detailed Description
SX Microcontroller IC 8-Bit 50MHz 6KB (4K x 12) FLASH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
-
Core Size
8-Bit
Speed
50MHz
Connectivity
-
Peripherals
-
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
262 x 8
Voltage - Supply (Vcc/Vdd)
-
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
52-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.