
BS1USB | |
|---|---|
DigiKey Part Number | BS1USB-ND |
Manufacturer | |
Manufacturer Product Number | BS1USB |
Description | BASIC STAMP EVAL BRD |
Customer Reference | |
Detailed Description | BASIC Stamp® BASIC Stamp® PIC MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | - | |
Utilized IC / Part | BASIC Stamp® | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | PBASIC | |
Note | - |





