WiFi 802.11b/g/n Transceiver Module 2.4GHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32420S

DigiKey Part Number
32420S-ND
Manufacturer
Manufacturer Product Number
32420S
Description
RF TXRX MOD WIFI THROUGH HOLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
-
Antenna Type
-
Utilized IC / Part
ESP8266
Memory Size
-
Voltage - Supply
3.3V ~ 5V
Current - Receiving
75mA
Current - Transmitting
75mA
Mounting Type
Through Hole
Operating Temperature
0°C ~ 70°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$29.99000$29.99
5$28.49000$142.45
10$26.99100$269.91
25$26.21240$655.31
Manufacturers Standard Package