
28058 | |
|---|---|
DigiKey Part Number | 149-28058-ND |
Manufacturer | |
Manufacturer Product Number | 28058 |
Description | SENSOR OPTICAL 10-40CM ANALOG |
Customer Reference | |
Detailed Description | Optical Sensor 328.08' (100m) Analog Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 328.08' (100m) | |
Output Type | Analog | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 250 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | 0°C ~ 40°C |

