
27976 | |
|---|---|
DigiKey Part Number | 27976-ND |
Manufacturer | |
Manufacturer Product Number | 27976 |
Description | LCD MOD 32DIG 16X2 TRANSFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Serial 80.00mm x 36.00mm x 21.00mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | - | |
Outline L x W x H | 80.00mm x 36.00mm x 21.00mm | |
Viewing Area | 61.00mm L x 15.70mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5V | |
Dot Size | - | |
Interface | Serial | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Gray | |
Background Color | Green |

