
27920 | |
|---|---|
DigiKey Part Number | 27920-ND |
Manufacturer | |
Manufacturer Product Number | 27920 |
Description | SENSOR HUMIDITY 5V CAPAC 5% MOD |
Customer Reference | |
Detailed Description | Humidity 1 ~ 99% RH Capacitance ±5% RH 5 s Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Humidity | |
Humidity Range | 1 ~ 99% RH | |
Output Type | Capacitance | |
Output | 180pF @ 55%RH | |
Accuracy | ±5% RH | |
Response Time | 5 s | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Housed Sensor | |
Supplier Device Package | - |

