
250-18050 | |
|---|---|
DigiKey Part Number | 250-18050-ND |
Manufacturer | |
Manufacturer Product Number | 250-18050 |
Description | CERAMIC RES 8.0000MHZ SMD |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator ±0.2% -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.028" (0.70mm) |

