RPMS310_R2_00601
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMS408LL_R2_00601

DigiKey Part Number
3757-PMS408LL_R2_00601TR-ND - Tape & Reel (TR)
3757-PMS408LL_R2_00601CT-ND - Cut Tape (CT)
3757-PMS408LL_R2_00601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMS408LL_R2_00601
Description
BRIDGE RECT 1PHASE 800V 4A M4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount M4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
M4
Base Product Number
In-Stock: 8,400
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.58000$1.58
10$0.99800$9.98
100$0.66570$66.57
500$0.52316$261.58
1,000$0.47728$477.28
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.41902$1,257.06
6,000$0.38970$2,338.20
9,000$0.37812$3,403.08
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.