RPMS310_R2_00601
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMS308LL_R2_00601

DigiKey Part Number
3757-PMS308LL_R2_00601TR-ND - Tape & Reel (TR)
3757-PMS308LL_R2_00601CT-ND - Cut Tape (CT)
3757-PMS308LL_R2_00601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMS308LL_R2_00601
Description
BRIDGE RECT 1PHASE 800V 3A M4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount M4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
3 A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1.5 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
M4
Base Product Number
In-Stock: 9,000
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.42000$1.42
10$0.89800$8.98
100$0.59590$59.59
500$0.46620$233.10
1,000$0.42445$424.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37143$1,114.29
6,000$0.34474$2,068.44
9,000$0.33115$2,980.35
15,000$0.32813$4,921.95
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.