
PJA3436_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3436_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3436_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3436_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3436_R1_00001 |
Description | SOT-23, MOSFET |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.2A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 1.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 39 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.16700 | $1.67 |
| 100 | $0.10410 | $10.41 |
| 500 | $0.07660 | $38.30 |
| 1,000 | $0.06768 | $67.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05632 | $168.96 |
| 6,000 | $0.05058 | $303.48 |
| 9,000 | $0.04765 | $428.85 |
| 15,000 | $0.04436 | $665.40 |
| 21,000 | $0.04241 | $890.61 |
| 30,000 | $0.04051 | $1,215.30 |
| 75,000 | $0.03635 | $2,726.25 |
| 150,000 | $0.03378 | $5,067.00 |
| 300,000 | $0.03250 | $9,750.00 |

