
P6SMB91AS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P6SMB91AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB91AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB91AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB91AS_R1_00001 |
Description | TVS DIODE 77.8VWM 125V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.25100 | $2.51 |
100 | $0.17000 | $17.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.11100 | $88.80 |
1,600 | $0.10050 | $160.80 |
2,400 | $0.09000 | $216.00 |
4,000 | $0.08600 | $344.00 |
5,600 | $0.08000 | $448.00 |
8,000 | $0.07829 | $626.32 |